Renesas Electronics ISL6341CRZ DC-DC, Buck Controller 3-Channel 1 MHz, DFN

RS Stock No.: 263-0257Brand: Renesas ElectronicsManufacturers Part No.: ISL6341CRZ
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

3

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

DFN

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics ISL6341CRZ DC-DC, Buck Controller 3-Channel 1 MHz, DFN
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics ISL6341CRZ DC-DC, Buck Controller 3-Channel 1 MHz, DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

3

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

DFN

Country of Origin

Malaysia