Technical documents
Specifications
Brand
Renesas ElectronicsController Type
Controller
Number of Outputs
1
Maximum Switching Frequency
1 MHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.85mm
Maximum Input Voltage
16 V
Maximum Operating Temperature
+85 °C
Maximum Output Current
40mA
Maximum Output Voltage
5.5 V
Minimum Input Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
0.45 V
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsController Type
Controller
Number of Outputs
1
Maximum Switching Frequency
1 MHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.85mm
Maximum Input Voltage
16 V
Maximum Operating Temperature
+85 °C
Maximum Output Current
40mA
Maximum Output Voltage
5.5 V
Minimum Input Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
0.45 V
Country of Origin
United States