Renesas Electronics ISL69147IRAZ-T7A, Dual PWM Controller, 3.3 V, 1 MHz 48-Pin, QFN-48

RS Stock No.: 263-8963Brand: Renesas ElectronicsManufacturers Part No.: ISL69147IRAZ-T7A
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

1 MHz

Output Voltage

0 → 3.05 V

Number of Outputs

2

Package Type

QFN-48

Pin Count

48

Maximum Operating Supply Voltage

3.3 V

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

Renesas Electronics ISL69147IRAZ-T7A, Dual PWM Controller, 3.3 V, 1 MHz 48-Pin, QFN-48

P.O.A.

Each (On a Reel of 250) (ex VAT)

Renesas Electronics ISL69147IRAZ-T7A, Dual PWM Controller, 3.3 V, 1 MHz 48-Pin, QFN-48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

1 MHz

Output Voltage

0 → 3.05 V

Number of Outputs

2

Package Type

QFN-48

Pin Count

48

Maximum Operating Supply Voltage

3.3 V