Renesas Electronics ISL78610ANZ, Battery Charge Controller IC, 6 to 60 V 64-Pin, TQFP

RS Stock No.: 123-0965Brand: Renesas ElectronicsManufacturers Part No.: ISL78610ANZ
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TQFP

IC Type

Battery Charge Controller IC

Pin Count

64

Typical Operating Supply Voltage

6 to 60 V

Dimensions

10 x 10 x 1mm

Length

10mm

Width

10mm

Height

1mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Product details

ISL78610, Multi-Cell Li-Ion Battery Manager, Intersil

The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring.

Up to 12-cell voltage monitors
Cell voltage measurement accuracy ±10 mV
Internal and external temperature monitoring
Integrated system diagnostics for all key internal functions
Integrated watchdog is able to activate shut down
2 Mbps SPI (Serial Port Interface)
Automotive-Grade Battery Monitor, AEC-Q100 qualified
Battery Manager Enable ASIL-D Compliant Systems

Battery Management, Intersil

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics ISL78610ANZ, Battery Charge Controller IC, 6 to 60 V 64-Pin, TQFP

P.O.A.

Renesas Electronics ISL78610ANZ, Battery Charge Controller IC, 6 to 60 V 64-Pin, TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TQFP

IC Type

Battery Charge Controller IC

Pin Count

64

Typical Operating Supply Voltage

6 to 60 V

Dimensions

10 x 10 x 1mm

Length

10mm

Width

10mm

Height

1mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Product details

ISL78610, Multi-Cell Li-Ion Battery Manager, Intersil

The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring.

Up to 12-cell voltage monitors
Cell voltage measurement accuracy ±10 mV
Internal and external temperature monitoring
Integrated system diagnostics for all key internal functions
Integrated watchdog is able to activate shut down
2 Mbps SPI (Serial Port Interface)
Automotive-Grade Battery Monitor, AEC-Q100 qualified
Battery Manager Enable ASIL-D Compliant Systems

Battery Management, Intersil