Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics Buck Converter for ISL80031 for Synchronous Buck Converter

RS Stock No.: 125-0648Brand: Renesas ElectronicsManufacturers Part No.: ISL80031DEMO1Z
brand-logo

Technical documents

Specifications

Power Management Function

Buck Converter

For Use With

Synchronous Buck Converter

Kit Classification

Development Board

Featured Device

ISL80031

Product details

ISL80030 / ISL80031, 3A Synchronous Buck Converter Demonstration Boards, Intersil

The ISL80030DEMO1Z and ISL80031DEMO1Z Demonstration Boards can evaluate the performance of the ISL80030 and ISL80031, 3A Synchronous step down converters.
The ISL80030 is configured for PWM (Pulse Width Modulation) operation and provide a fast transient response.
The ISL80031 is configured for PFM (Pulse Frequency Modulation) discontinuous conduction operation and provide high efficiency.

Power Supply from 2.7 V to 5.5 V
Output current up to 3 A
Switching frequency is 1 MHz
35 μA quiescent current (ISL80031)
Power-Good and Enable
Negative current protection
Internal soft-start and soft-stop
Overcurrent and Short Circuit protection
Over-Temperature / Thermal protection

Switching Voltage Regulators, Intersil

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Renesas Electronics Buck Converter for ISL80031 for Synchronous Buck Converter

P.O.A.

Renesas Electronics Buck Converter for ISL80031 for Synchronous Buck Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Power Management Function

Buck Converter

For Use With

Synchronous Buck Converter

Kit Classification

Development Board

Featured Device

ISL80031

Product details

ISL80030 / ISL80031, 3A Synchronous Buck Converter Demonstration Boards, Intersil

The ISL80030DEMO1Z and ISL80031DEMO1Z Demonstration Boards can evaluate the performance of the ISL80030 and ISL80031, 3A Synchronous step down converters.
The ISL80030 is configured for PWM (Pulse Width Modulation) operation and provide a fast transient response.
The ISL80031 is configured for PFM (Pulse Frequency Modulation) discontinuous conduction operation and provide high efficiency.

Power Supply from 2.7 V to 5.5 V
Output current up to 3 A
Switching frequency is 1 MHz
35 μA quiescent current (ISL80031)
Power-Good and Enable
Negative current protection
Internal soft-start and soft-stop
Overcurrent and Short Circuit protection
Over-Temperature / Thermal protection

Switching Voltage Regulators, Intersil

You may be interested in