Renesas Electronics ISL80505IRAJZ Low Noise LDO, Voltage Regulator 500mA, 5.5 V

RS Stock No.: 263-0262PBrand: Renesas ElectronicsManufacturers Part No.: ISL80505IRAJZ
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

5.5 V

Accuracy

±1.8%

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Renesas Electronics ISL80505IRAJZ Low Noise LDO, Voltage Regulator 500mA, 5.5 V
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Renesas Electronics ISL80505IRAJZ Low Noise LDO, Voltage Regulator 500mA, 5.5 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

5.5 V

Accuracy

±1.8%

Country of Origin

Malaysia