ISL81483IBZ-T Renesas Electronics, Low Power, Op Amps, 5 V, 8-Pin 8LD SOIC

RS Stock No.: 263-6961Brand: Renesas ElectronicsManufacturers Part No.: ISL81483IBZ-T
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

8LD SOIC

Power Supply Type

Single

Pin Count

8

Typical Single Supply Voltage

5 V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ISL81483IBZ-T Renesas Electronics, Low Power, Op Amps, 5 V, 8-Pin 8LD SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ISL81483IBZ-T Renesas Electronics, Low Power, Op Amps, 5 V, 8-Pin 8LD SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

8LD SOIC

Power Supply Type

Single

Pin Count

8

Typical Single Supply Voltage

5 V

Country of Origin

Taiwan, Province Of China