Renesas Electronics ISL83085EIBZ-T Line Transceiver, 8-Pin SOIC

RS Stock No.: 196-8068Brand: Renesas ElectronicsManufacturers Part No.: ISL83085EIBZ-T
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics ISL83085EIBZ-T Line Transceiver, 8-Pin SOIC

P.O.A.

Renesas Electronics ISL83085EIBZ-T Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

1

Package Type

SOIC

Pin Count

8