Renesas Electronics, ISL85003AFRZ-T7A Sync Buck Converter 50mA

RS Stock No.: 256-1663Brand: Renesas ElectronicsManufacturers Part No.: ISL85003AFRZ-T7A
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

50mA

Maximum Output Voltage

5.5 V

Regulator Function

Buck

Minimum Output Voltage

4.3 V

Minimum Input Voltage

4.5 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics, ISL85003AFRZ-T7A Sync Buck Converter 50mA
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics, ISL85003AFRZ-T7A Sync Buck Converter 50mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

50mA

Maximum Output Voltage

5.5 V

Regulator Function

Buck

Minimum Output Voltage

4.3 V

Minimum Input Voltage

4.5 V