Renesas Electronics Evaluation Board Buck Regulator for ISL85014 for Synchronous Buck Regulator

RS Stock No.: 150-1730Brand: Renesas ElectronicsManufacturers Part No.: ISL85014EVAL1Z
brand-logo

Technical documents

Specifications

Power Management Function

Buck Regulator

For Use With

Synchronous Buck Regulator

Kit Classification

Evaluation Board

Featured Device

ISL85014

Kit Name

Evaluation Board

Product details

ISL850xx, 12V Synchronous Buck Regulators and Evaluation Boards

The ISL850xxEVAL1Z platforms allow quick evaluation of the high-performance features of the ISL85009, ISL85012 and ISL85014, 3.8 to 18 Volts input, synchronous buck (step down) regulators. The high-efficiency integrated FET regulators can deliver 9 A, 12 A and 14 A respectively of continuous output current.

Compact design with reliable performance
Switch selectable EN (Enabled / Disabled)
Frequency synchronisation option
Jumper selectable mode (DEM / Forced CCM)
Jumper selectable OCP mode (Hiccup / Latch-off)
Jumper selectable frequency (600 kHz / 300 kHz)
Connectors and test points for easy probing
Output overvoltage and thermal protection
Input overvoltage protection
Integrated boot diode with under voltage detection
Switching Regulators in space saving TQFN package

Switching Voltage Regulators, Intersil

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics Evaluation Board Buck Regulator for ISL85014 for Synchronous Buck Regulator

P.O.A.

Renesas Electronics Evaluation Board Buck Regulator for ISL85014 for Synchronous Buck Regulator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Management Function

Buck Regulator

For Use With

Synchronous Buck Regulator

Kit Classification

Evaluation Board

Featured Device

ISL85014

Kit Name

Evaluation Board

Product details

ISL850xx, 12V Synchronous Buck Regulators and Evaluation Boards

The ISL850xxEVAL1Z platforms allow quick evaluation of the high-performance features of the ISL85009, ISL85012 and ISL85014, 3.8 to 18 Volts input, synchronous buck (step down) regulators. The high-efficiency integrated FET regulators can deliver 9 A, 12 A and 14 A respectively of continuous output current.

Compact design with reliable performance
Switch selectable EN (Enabled / Disabled)
Frequency synchronisation option
Jumper selectable mode (DEM / Forced CCM)
Jumper selectable OCP mode (Hiccup / Latch-off)
Jumper selectable frequency (600 kHz / 300 kHz)
Connectors and test points for easy probing
Output overvoltage and thermal protection
Input overvoltage protection
Integrated boot diode with under voltage detection
Switching Regulators in space saving TQFN package

Switching Voltage Regulators, Intersil