Renesas Electronics ISL9016IRUNCZ-T, Dual Low Noise LDO, Voltage Regulator 150mA, 1.8 V 6-Pin, 6 Ld μTDFN

RS Stock No.: 263-8986Brand: Renesas ElectronicsManufacturers Part No.: ISL9016IRUNCZ-T
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

150mA

Regulator Type

Low Noise LDO

Output Voltage

1.8 V

Number of Outputs

2

Line Regulation

0.8 %

Package Type

6 Ld μTDFN

Pin Count

6

Country of Origin

Thailand

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL9016IRUNCZ-T, Dual Low Noise LDO, Voltage Regulator 150mA, 1.8 V 6-Pin, 6 Ld μTDFN
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL9016IRUNCZ-T, Dual Low Noise LDO, Voltage Regulator 150mA, 1.8 V 6-Pin, 6 Ld μTDFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

150mA

Regulator Type

Low Noise LDO

Output Voltage

1.8 V

Number of Outputs

2

Line Regulation

0.8 %

Package Type

6 Ld μTDFN

Pin Count

6

Country of Origin

Thailand