ISL90842UIV1427Z, Digital Potentiometer 256-Position 4-Channel I2C 14 Pin, TSSOP-14

RS Stock No.: 256-1674Brand: Renesas ElectronicsManufacturers Part No.: ISL90842UIV1427Z
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

I2C

Number of Positions

256

Number of Pots per Package

4

Package Type

TSSOP-14

Pin Count

14

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 95) (ex VAT)

ISL90842UIV1427Z, Digital Potentiometer 256-Position 4-Channel I2C 14 Pin, TSSOP-14

P.O.A.

Each (In a Tube of 95) (ex VAT)

ISL90842UIV1427Z, Digital Potentiometer 256-Position 4-Channel I2C 14 Pin, TSSOP-14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Interface

I2C

Number of Positions

256

Number of Pots per Package

4

Package Type

TSSOP-14

Pin Count

14