Renesas Electronics ISL94212INZ, Battery Charger IC, ±10 mV 64-Pin, 64 TQFP

RS Stock No.: 264-0676Brand: Renesas ElectronicsManufacturers Part No.: ISL94212INZ
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

64 TQFP

Pin Count

64

Typical Operating Supply Voltage

±10 mV

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics ISL94212INZ, Battery Charger IC, ±10 mV 64-Pin, 64 TQFP
Select packaging type

P.O.A.

Renesas Electronics ISL94212INZ, Battery Charger IC, ±10 mV 64-Pin, 64 TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

64 TQFP

Pin Count

64

Typical Operating Supply Voltage

±10 mV

Country of Origin

Taiwan, Province Of China