Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics QS3125QG, Bus Switch, 1 x 1:1

RS Stock No.: 263-8012Brand: Renesas ElectronicsManufacturers Part No.: QS3125QG
brand-logo
View all in Bus Switches

Technical documents

Specifications

Logic Family

CMOS

Configuration

1 x 1:1

Number of Elements per Chip

8

Number of Inputs per Chip

8

Number of Outputs per Chip

4

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Renesas Electronics QS3125QG, Bus Switch, 1 x 1:1
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Renesas Electronics QS3125QG, Bus Switch, 1 x 1:1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

CMOS

Configuration

1 x 1:1

Number of Elements per Chip

8

Number of Inputs per Chip

8

Number of Outputs per Chip

4