Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Configuration
12 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
24
Number of Outputs per Chip
24
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Renesas Electronics QS3125QG8, Bus Switch, 12 x 1:1
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Renesas Electronics QS3125QG8, Bus Switch, 12 x 1:1
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Configuration
12 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
24
Number of Outputs per Chip
24
