Renesas Electronics QS3VH125S1G, Bus Switch, 1 x 4:1

RS Stock No.: 254-5008Brand: Renesas ElectronicsManufacturers Part No.: QS3VH125S1G
brand-logo
View all in Bus Switches

Technical documents

Specifications

Logic Family

LVTTL

Configuration

1 x 4:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics QS3VH125S1G, Bus Switch, 1 x 4:1
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics QS3VH125S1G, Bus Switch, 1 x 4:1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

LVTTL

Configuration

1 x 4:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4