Renesas Electronics R5F100FGAFP#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 128 kB Flash, 44-Pin LQFP

RS Stock No.: 261-5970Brand: Renesas ElectronicsManufacturers Part No.: R5F100FGAFP#30
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

7

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

10 x 10 bit

Height

1.6mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics R5F100FGAFP#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 128 kB Flash, 44-Pin LQFP
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics R5F100FGAFP#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 128 kB Flash, 44-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

7

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

10 x 10 bit

Height

1.6mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0