Renesas Electronics, 16bit RL78, RL78/F13 Microcontroller, 32MHz, 64 kB Flash, 30-Pin LSSOP

RS Stock No.: 234-7132Brand: Renesas ElectronicsManufacturers Part No.: R5F10BAGLSP#W5
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RL78/F13

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

4

Number of UART Channels

3

Number of CAN Channels

0

Pulse Width Modulation

15 x 16 Bit

Dimensions

9.7 x 6.1 x 1.4mm

Width

6.1mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

9.7mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics, 16bit RL78, RL78/F13 Microcontroller, 32MHz, 64 kB Flash, 30-Pin LSSOP
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Renesas Electronics, 16bit RL78, RL78/F13 Microcontroller, 32MHz, 64 kB Flash, 30-Pin LSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RL78/F13

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

4

Number of UART Channels

3

Number of CAN Channels

0

Pulse Width Modulation

15 x 16 Bit

Dimensions

9.7 x 6.1 x 1.4mm

Width

6.1mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

9.7mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C