Renesas Electronics, 16bit RXv1, RX 100 Microcontroller MCU, 32MHz, 32 kB Flash, 48-Pin LFQFP

RS Stock No.: 261-6024Brand: Renesas ElectronicsManufacturers Part No.: R5F51101ADFL#30
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RX 100

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RXv1

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Dimensions

7 x 7 x 1.7mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

10 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

7.1mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics, 16bit RXv1, RX 100 Microcontroller MCU, 32MHz, 32 kB Flash, 48-Pin LFQFP
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics, 16bit RXv1, RX 100 Microcontroller MCU, 32MHz, 32 kB Flash, 48-Pin LFQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RX 100

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RXv1

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Dimensions

7 x 7 x 1.7mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

10 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

7.1mm

Country of Origin

China