Renesas Electronics, 32bit RX, RX140 Microcontroller MCU, 48MHz, 64 kB Flash, 48-Pin LFQFP

RS Stock No.: 232-5841PBrand: Renesas ElectronicsManufacturers Part No.: R5F51403ADFL#30
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RX140

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Length

7mm

ADCs

11 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

7mm

Pulse Width Modulation

1 (4 x 8 bit), 1 (6 x 16 bit), 1 (2 x 16 bit)

Program Memory Type

Flash

Dimensions

7 x 7 x 1.7mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Renesas Electronics, 32bit RX, RX140 Microcontroller MCU, 48MHz, 64 kB Flash, 48-Pin LFQFP
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Renesas Electronics, 32bit RX, RX140 Microcontroller MCU, 48MHz, 64 kB Flash, 48-Pin LFQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RX140

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Length

7mm

ADCs

11 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

7mm

Pulse Width Modulation

1 (4 x 8 bit), 1 (6 x 16 bit), 1 (2 x 16 bit)

Program Memory Type

Flash

Dimensions

7 x 7 x 1.7mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C