Renesas Electronics, 32bit RX, RX23T Microcontroller, 40MHz, 128 kB Flash, 48-Pin LFQFP

RS Stock No.: 192-8113Brand: Renesas ElectronicsManufacturers Part No.: R5F523T5ADFL#30
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RX23T

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

3

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (4 x 8 bit), 1 (4 x 16 bit), 1 (6 x 16 bit)

Height

1.4mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Dimensions

7.1 x 7.1 x 1.4mm

Width

7.1mm

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics, 32bit RX, RX23T Microcontroller, 40MHz, 128 kB Flash, 48-Pin LFQFP
Select packaging type

P.O.A.

Renesas Electronics, 32bit RX, RX23T Microcontroller, 40MHz, 128 kB Flash, 48-Pin LFQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RX23T

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

3

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (4 x 8 bit), 1 (4 x 16 bit), 1 (6 x 16 bit)

Height

1.4mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Dimensions

7.1 x 7.1 x 1.4mm

Width

7.1mm

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

China