Renesas Electronics R5F5630ADDFP, 32bit RX Microcontroller, RX, 100MHz, 768 kB Flash, 100-Pin LQFP

RS Stock No.: 789-3187Brand: Renesas ElectronicsManufacturers Part No.: R5F5630ADDFP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

100MHz

RAM Size

96 kB

USB Channels

1

Number of SPI Channels

3

Number of CAN Channels

3

Number of USART Channels

0

Number of UART Channels

9

Number of I2C Channels

4

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

13.9mm

ADCs

21-ch x 12-bit, 8-ch x 10-bit

Height

1.4mm

Number of LIN Channels

0

Width

13.9mm

Dimensions

13.9 x 13.9 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

RX630 Microcontrollers

The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-Precision Floating Point Maths Unit
• Memory Protection Unit
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics R5F5630ADDFP, 32bit RX Microcontroller, RX, 100MHz, 768 kB Flash, 100-Pin LQFP

P.O.A.

Renesas Electronics R5F5630ADDFP, 32bit RX Microcontroller, RX, 100MHz, 768 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

100MHz

RAM Size

96 kB

USB Channels

1

Number of SPI Channels

3

Number of CAN Channels

3

Number of USART Channels

0

Number of UART Channels

9

Number of I2C Channels

4

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

13.9mm

ADCs

21-ch x 12-bit, 8-ch x 10-bit

Height

1.4mm

Number of LIN Channels

0

Width

13.9mm

Dimensions

13.9 x 13.9 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

RX630 Microcontrollers

The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-Precision Floating Point Maths Unit
• Memory Protection Unit
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby