Renesas Electronics R5F5651CDDFP#30, 32bit RXv2 Microcontroller MCU, RX65N, 120MHz, 32 kB Flash, 100-Pin QFP

RS Stock No.: 250-0168PBrand: Renesas ElectronicsManufacturers Part No.: R5F5651CDDFP#30
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RX65N

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of SPI Channels

14

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

13

Number of I2C Channels

11

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

22 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.7mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics R5F5651CDDFP#30, 32bit RXv2 Microcontroller MCU, RX65N, 120MHz, 32 kB Flash, 100-Pin QFP
Select packaging type

P.O.A.

Renesas Electronics R5F5651CDDFP#30, 32bit RXv2 Microcontroller MCU, RX65N, 120MHz, 32 kB Flash, 100-Pin QFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RX65N

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of SPI Channels

14

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

13

Number of I2C Channels

11

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

22 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.7mm

Program Memory Type

Flash

Number of Ethernet Channels

0