Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics R7F102GGE2DFB#AA0, 16bit CPU Microcontroller, RL78/G22, 32MHz, 64 KB Flash, 48-Pin LFQFP

RS Stock No.: 268-6906Brand: Renesas ElectronicsManufacturers Part No.: R7F102GGE2DFB#AA0
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RL78/G22

Package Type

LFQFP

Mounting Type

PCB Mount

Pin Count

48

Device Core

CPU

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 250) (ex VAT)

Renesas Electronics R7F102GGE2DFB#AA0, 16bit CPU Microcontroller, RL78/G22, 32MHz, 64 KB Flash, 48-Pin LFQFP

P.O.A.

Each (In a Tray of 250) (ex VAT)

Renesas Electronics R7F102GGE2DFB#AA0, 16bit CPU Microcontroller, RL78/G22, 32MHz, 64 KB Flash, 48-Pin LFQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RL78/G22

Package Type

LFQFP

Mounting Type

PCB Mount

Pin Count

48

Device Core

CPU

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Country of Origin

China