Renesas Electronics, 32bit ARM Cortex M4, S7G2 Microcontroller, 240MHz, 4 MB Flash, 176-Pin LQFP

RS Stock No.: 192-8165Brand: Renesas ElectronicsManufacturers Part No.: R7FS7G27H3A01CFC#AA0
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

S7G2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

4 MB

Maximum Frequency

240MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

1 x 32 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

2

Number of CAN Channels

2

Maximum Operating Temperature

+105 °C

Number of LIN Channels

0

Pulse Width Modulation

1 (6 x 32 bit)

Dimensions

24.1 x 24.1 x 1.4mm

Width

24.1mm

Height

1.4mm

ADCs

21 x 12 bit

Length

24.1mm

Number of Ethernet Channels

2

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

2

Number of ADC Units

1

Country of Origin

China

P.O.A.

Renesas Electronics, 32bit ARM Cortex M4, S7G2 Microcontroller, 240MHz, 4 MB Flash, 176-Pin LQFP
Select packaging type

P.O.A.

Renesas Electronics, 32bit ARM Cortex M4, S7G2 Microcontroller, 240MHz, 4 MB Flash, 176-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

S7G2

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

4 MB

Maximum Frequency

240MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

1 x 32 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

2

Number of CAN Channels

2

Maximum Operating Temperature

+105 °C

Number of LIN Channels

0

Pulse Width Modulation

1 (6 x 32 bit)

Dimensions

24.1 x 24.1 x 1.4mm

Width

24.1mm

Height

1.4mm

ADCs

21 x 12 bit

Length

24.1mm

Number of Ethernet Channels

2

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

2

Number of ADC Units

1

Country of Origin

China