Renesas Electronics, 32bit ARM Cortex A9, RZ/A1H Microcontroller MCU, 400MHz, 128 kB Flash, 324-Pin BGA

RS Stock No.: 250-0185PBrand: Renesas ElectronicsManufacturers Part No.: R7S721001VCBG#AC1
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RZ/A1H

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM Cortex A9

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

400MHz

RAM Size

10.24 MB

USB Channels

2

Number of PWM Units

1 x 8 bit

Number of SPI Channels

5

Number of CAN Channels

5

Number of UART Channels

8

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

GIC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19mm

ADCs

8 x 12 bit

Height

1.65mm

Number of LIN Channels

2

Width

19mm

Data Rate

133.3Mbit/s

Dimensions

19 x 19 x 1.65mm

Pulse Width Modulation

1 (4 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics, 32bit ARM Cortex A9, RZ/A1H Microcontroller MCU, 400MHz, 128 kB Flash, 324-Pin BGA
Select packaging type

P.O.A.

Renesas Electronics, 32bit ARM Cortex A9, RZ/A1H Microcontroller MCU, 400MHz, 128 kB Flash, 324-Pin BGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RZ/A1H

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM Cortex A9

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

400MHz

RAM Size

10.24 MB

USB Channels

2

Number of PWM Units

1 x 8 bit

Number of SPI Channels

5

Number of CAN Channels

5

Number of UART Channels

8

Number of I2C Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

GIC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19mm

ADCs

8 x 12 bit

Height

1.65mm

Number of LIN Channels

2

Width

19mm

Data Rate

133.3Mbit/s

Dimensions

19 x 19 x 1.65mm

Pulse Width Modulation

1 (4 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1