Renesas Electronics R9A07G075M24GBG#AC0, ARM Cortex-R52 Microprocessor RZ/T2M 32bit 800MHz 320-Pin LFBGA

RS Stock No.: 242-0654Brand: Renesas ElectronicsManufacturers Part No.: R9A07G075M24GBG#AC0
brand-logo
View all in Microprocessors

Technical documents

Specifications

Family Name

RZ/T2M

Device Core

ARM Cortex-R52

Data Bus Width

32bit

Maximum Frequency

800MHz

Mounting Type

Surface Mount

Package Type

LFBGA

Pin Count

320

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (ex VAT)

Renesas Electronics R9A07G075M24GBG#AC0, ARM Cortex-R52 Microprocessor RZ/T2M 32bit 800MHz 320-Pin LFBGA

P.O.A.

Each (In a Tray of 90) (ex VAT)

Renesas Electronics R9A07G075M24GBG#AC0, ARM Cortex-R52 Microprocessor RZ/T2M 32bit 800MHz 320-Pin LFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

RZ/T2M

Device Core

ARM Cortex-R52

Data Bus Width

32bit

Maximum Frequency

800MHz

Mounting Type

Surface Mount

Package Type

LFBGA

Pin Count

320