Technical documents
Specifications
Brand
Renesas ElectronicsFamily Name
RZ/T2M
Device Core
ARM Cortex-R52
Data Bus Width
32bit
Maximum Frequency
800MHz
Mounting Type
Surface Mount
Package Type
LFBGA
Pin Count
320
Stock information temporarily unavailable.
P.O.A.
Renesas Electronics R9A07G075M24GBG#AC0, ARM Cortex-R52 Microprocessor RZ/T2M 32bit 800MHz 320-Pin LFBGA
Select packaging type
Standard
1
P.O.A.
Renesas Electronics R9A07G075M24GBG#AC0, ARM Cortex-R52 Microprocessor RZ/T2M 32bit 800MHz 320-Pin LFBGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsFamily Name
RZ/T2M
Device Core
ARM Cortex-R52
Data Bus Width
32bit
Maximum Frequency
800MHz
Mounting Type
Surface Mount
Package Type
LFBGA
Pin Count
320