Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%

RS Stock No.: 252-0391Brand: Renesas ElectronicsManufacturers Part No.: RAA2S4253B5HNP#JA0
brand-logo

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue

Interface Type

1-Wire

Accuracy

0.35 - 1.0%

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue

Interface Type

1-Wire

Accuracy

0.35 - 1.0%

Mounting Type

Surface Mount