Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics RC19013AGNG#BB0 Clock Buffer 56-Pin VFQFPN

RS Stock No.: 239-3828Brand: Renesas ElectronicsManufacturers Part No.: RC19013AGNG#BB0
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Maximum Supply Current

50 mA

Maximum Input Frequency

400MHz

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

56

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 490) (ex VAT)

Renesas Electronics RC19013AGNG#BB0 Clock Buffer 56-Pin VFQFPN

P.O.A.

Each (In a Tray of 490) (ex VAT)

Renesas Electronics RC19013AGNG#BB0 Clock Buffer 56-Pin VFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Supply Current

50 mA

Maximum Input Frequency

400MHz

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

56