Renesas Electronics RC22504A000GNK#BB0, Frequency Synthesizer 6 24-Pin 24-QFN

RS Stock No.: 230-6591Brand: Renesas ElectronicsManufacturers Part No.: RC22504A000GNK#BB0
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Conversion Rate

20Gsps

Maximum Output Frequency

180MHz

Mounting Type

Surface Mount

Number of Elements per Chip

6

Package Type

24-QFN

Pin Count

24

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 490) (ex VAT)

Renesas Electronics RC22504A000GNK#BB0, Frequency Synthesizer 6 24-Pin 24-QFN

P.O.A.

Each (In a Tray of 490) (ex VAT)

Renesas Electronics RC22504A000GNK#BB0, Frequency Synthesizer 6 24-Pin 24-QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Conversion Rate

20Gsps

Maximum Output Frequency

180MHz

Mounting Type

Surface Mount

Number of Elements per Chip

6

Package Type

24-QFN

Pin Count

24