Technical documents
Specifications
Brand
Renesas ElectronicsCategory
Digital Synthesiser
Maximum Output Frequency
250MHz
Package Type
BGA
Pin Count
144
Maximum Operating Supply Voltage
3.465 V
Stock information temporarily unavailable.
P.O.A.
Renesas Electronics RC32614A000GBB#BC0, Frequency Synthesizer 3.465 V 144-Pin BGA
Select packaging type
Production pack (Tray)
1
P.O.A.
Renesas Electronics RC32614A000GBB#BC0, Frequency Synthesizer 3.465 V 144-Pin BGA
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsCategory
Digital Synthesiser
Maximum Output Frequency
250MHz
Package Type
BGA
Pin Count
144
Maximum Operating Supply Voltage
3.465 V