X9C103PZ, Digital Potentiometer 10kΩ 100-Position Linear Serial-3 Wire 8 Pin, PDIP

RS Stock No.: 170-8172Brand: Renesas ElectronicsManufacturers Part No.: X9C103PZ
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-3 Wire

Resistance Value

10kΩ

Number of Positions

100

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

9.56 x 6.35 x 3.3mm

Height

3.3mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

9.56mm

Country of Origin

Thailand

Product details

Digital Potentiometer, Intersil

Digital Potentiometer - Intersil

Stock information temporarily unavailable.

P.O.A.

X9C103PZ, Digital Potentiometer 10kΩ 100-Position Linear Serial-3 Wire 8 Pin, PDIP

P.O.A.

X9C103PZ, Digital Potentiometer 10kΩ 100-Position Linear Serial-3 Wire 8 Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Control Interface

Serial-3 Wire

Resistance Value

10kΩ

Number of Positions

100

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

9.56 x 6.35 x 3.3mm

Height

3.3mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

9.56mm

Country of Origin

Thailand

Product details

Digital Potentiometer, Intersil

Digital Potentiometer - Intersil