X9C103SIZT1, Digital Potentiometer Linear 8 Pin, SOIC

RS Stock No.: 248-5940Brand: Renesas ElectronicsManufacturers Part No.: X9C103SIZT1
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

X9C103SIZT1, Digital Potentiometer Linear 8 Pin, SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

X9C103SIZT1, Digital Potentiometer Linear 8 Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Package Type

SOIC

Pin Count

8