Technical documents
Specifications
Brand
Renesas ElectronicsOutput Frequency
12MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
LVCMOS
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Renesas Electronics, 12MHz Oscillator, ±25ppm LVCMOS SMD XLH736012.000000I
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Renesas Electronics, 12MHz Oscillator, ±25ppm LVCMOS SMD XLH736012.000000I
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsOutput Frequency
12MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
LVCMOS