Technical documents
Specifications
Brand
RenoldChain Type
08B-2
Pitch
12.7mm
Number of Strands
Duplex
Material
Steel
Chain Series
Renold (Blue Box)
Length
7.6m
Plate Height
11.7mm
Roller Diameter
8.51mm
Chain Width
7.75mm
Overall Width
30.4mm
Standard
British/European
Weight
1.4kg/m
Product details
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RenoldChain Type
08B-2
Pitch
12.7mm
Number of Strands
Duplex
Material
Steel
Chain Series
Renold (Blue Box)
Length
7.6m
Plate Height
11.7mm
Roller Diameter
8.51mm
Chain Width
7.75mm
Overall Width
30.4mm
Standard
British/European
Weight
1.4kg/m
Product details
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: