Renold Renold (Blue Box) 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link

RS Stock No.: 720-4183Brand: RenoldManufacturers Part No.: 12B1S26
brand-logo
View all in Roller Chain Links

Technical documents

Specifications

Brand

Renold

Chain Type

12B-1

Mechanical Link Type

Simplex Chain Connecting Link

Material

Steel

Chain Series

Renold (Blue Box)

Product details

(PCSSR_408921)

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

P.O.A.

Renold Renold (Blue Box) 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link

P.O.A.

Renold Renold (Blue Box) 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Renold

Chain Type

12B-1

Mechanical Link Type

Simplex Chain Connecting Link

Material

Steel

Chain Series

Renold (Blue Box)

Product details

(PCSSR_408921)

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: