Technical documents
Specifications
Brand
RenoldChain Type
16B-1
Pitch
25.4mm
Number of Strands
Simplex
Material
Steel
Chain Series
Renold SD (Red Box)
Length
5m
Plate Height
21.05mm
Roller Diameter
15.88mm
Standard
British/European
Weight
2.8kg/m
Country of Origin
China
Product details
European (BS) Standard/ISO 606
Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RenoldChain Type
16B-1
Pitch
25.4mm
Number of Strands
Simplex
Material
Steel
Chain Series
Renold SD (Red Box)
Length
5m
Plate Height
21.05mm
Roller Diameter
15.88mm
Standard
British/European
Weight
2.8kg/m
Country of Origin
China
Product details
European (BS) Standard/ISO 606
Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
