Revolution PI RevPI Gate PROFIBUS Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi

RS Stock No.: 181-1133Brand: Revolution PIManufacturers Part No.: PR100069
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

PLC Expansion Module

Series

RevPI Gate PROFIBUS

For Use With

RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

22 x 101 x 115 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Revolution PI RevPI Gate PROFIBUS Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi

P.O.A.

Revolution PI RevPI Gate PROFIBUS Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

PLC Expansion Module

Series

RevPI Gate PROFIBUS

For Use With

RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate

Supply Voltage

24 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

22 x 101 x 115 mm

Country of Origin

Germany