Revolution PI REVOLUTION PI Series PLC Expansion Module for Use with RevPi Connect(+)
RS Stock No.: 182-5573Brand: Revolution PIManufacturers Part No.: PR100282Distrelec Article No.: 30150761

Technical documents
Specifications
Brand
Revolution PIAccessory Type
PLC Expansion Module
Series
Revolution Pi
For Use With
RevPi Connect(+)
Mounting Type
DIN Rail
Maximum Operating Temperature
+85°C
Dimensions
110.5 x 22.5 x 96 mm
Distrelec Product Id
30150761
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Revolution PI REVOLUTION PI Series PLC Expansion Module for Use with RevPi Connect(+)
1
P.O.A.
Revolution PI REVOLUTION PI Series PLC Expansion Module for Use with RevPi Connect(+)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Revolution PIAccessory Type
PLC Expansion Module
Series
Revolution Pi
For Use With
RevPi Connect(+)
Mounting Type
DIN Rail
Maximum Operating Temperature
+85°C
Dimensions
110.5 x 22.5 x 96 mm
Distrelec Product Id
30150761
Country of Origin
Germany