Revolution PI REVOLUTION PI Series PLC Expansion Module for Use with RevPi Connect(+)

RS Stock No.: 182-5574Brand: Revolution PIManufacturers Part No.: PR100286Distrelec Article No.: 30150762
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

PLC Expansion Module

Series

Revolution Pi

For Use With

RevPi Connect(+)

Mounting Type

DIN Rail

Maximum Operating Temperature

+85°C

Dimensions

110.5 x 22.5 x 96 mm

Distrelec Product Id

30150762

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Revolution PI REVOLUTION PI Series PLC Expansion Module for Use with RevPi Connect(+)

P.O.A.

Revolution PI REVOLUTION PI Series PLC Expansion Module for Use with RevPi Connect(+)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

PLC Expansion Module

Series

Revolution Pi

For Use With

RevPi Connect(+)

Mounting Type

DIN Rail

Maximum Operating Temperature

+85°C

Dimensions

110.5 x 22.5 x 96 mm

Distrelec Product Id

30150762

Country of Origin

Germany