Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Revolution PI RevPi Core SE, Industrial Computer, 10W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux

RS Stock No.: 249-7739Brand: Revolution PIManufacturers Part No.: PR100365Distrelec Article No.: 30308616
brand-logo
View all in Industrial Computers

Technical documents

Specifications

Number of Cores

4

Series

RevPi Core SE

Clock Speed

1.5 GHz

IP Rating

IP20

Compatible Operating System

Linux

Bus Type

PiBridge

Supply Voltage

+12V → +24V DC

Dimensions

96 x 22.5 x 110.5 mm

Port Type

2 x USB A1

Number of Card Slots

0

Maximum Power Consumption

10W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

8GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

1.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Revolution PI RevPi Core SE, Industrial Computer, 10W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux

P.O.A.

Revolution PI RevPi Core SE, Industrial Computer, 10W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Cores

4

Series

RevPi Core SE

Clock Speed

1.5 GHz

IP Rating

IP20

Compatible Operating System

Linux

Bus Type

PiBridge

Supply Voltage

+12V → +24V DC

Dimensions

96 x 22.5 x 110.5 mm

Port Type

2 x USB A1

Number of Card Slots

0

Maximum Power Consumption

10W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

8GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

1.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany