Revolution PI RevPi Connect SE, Industrial Computer, 20W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux

Technical documents
Specifications
Brand
Revolution PINumber of Cores
4
Series
RevPi Connect SE
Clock Speed
1.5 GHz
Compatible Operating System
Linux
IP Rating
IP20
Bus Type
ConBridge, PiBridge
Supply Voltage
+12V → +24V DC
Dimensions
96 x 45 x 110.5 mm
Port Type
2 x USB A2
Number of Card Slots
0
Maximum Power Consumption
20W
Housing Material
Polycarbonate
Onboard Memory
8GB (Flash) / 1GB (RAM)
Type of Memory Onboard
Flash, RAM
Number of Rack Spaces
2.5
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Revolution PINumber of Cores
4
Series
RevPi Connect SE
Clock Speed
1.5 GHz
Compatible Operating System
Linux
IP Rating
IP20
Bus Type
ConBridge, PiBridge
Supply Voltage
+12V → +24V DC
Dimensions
96 x 45 x 110.5 mm
Port Type
2 x USB A2
Number of Card Slots
0
Maximum Power Consumption
20W
Housing Material
Polycarbonate
Onboard Memory
8GB (Flash) / 1GB (RAM)
Type of Memory Onboard
Flash, RAM
Number of Rack Spaces
2.5
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany