Revolution PI RevPi Connect SE, Industrial Computer, 20W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux

RS Stock No.: 249-7744Brand: Revolution PIManufacturers Part No.: PR100369Distrelec Article No.: 30308620
brand-logo
View all in Industrial Computers

Technical documents

Specifications

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect SE

Compatible Operating System

Linux

IP Rating

IP20

Supply Voltage

+12V → +24V DC

Bus Type

ConBridge, PiBridge

Port Type

2 x USB A2

Dimensions

96 x 45 x 110.5 mm

Number of Card Slots

0

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Onboard Memory

16GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

2.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Revolution PI RevPi Connect SE, Industrial Computer, 20W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux

P.O.A.

Revolution PI RevPi Connect SE, Industrial Computer, 20W, 1.5 GHz, 16GB (Flash) / 1GB (RAM), 4 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect SE

Compatible Operating System

Linux

IP Rating

IP20

Supply Voltage

+12V → +24V DC

Bus Type

ConBridge, PiBridge

Port Type

2 x USB A2

Dimensions

96 x 45 x 110.5 mm

Number of Card Slots

0

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Onboard Memory

16GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

2.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany