Revvo Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 2800kg

RS Stock No.: 420-8955Brand: Revvo
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

Revvo

Wheel Diameter

300mm

Wheel Width

75mm

Bore Diameter

30mm

Tyre Type

Solid

Load Capacity

2800kg

Tyre Material

Polyurethane

Hub Material

Cast Iron

Features

Abrasion Resistant, Corrosion Resistant

Hub Bearing Type

Plain Bore

Hub Diameter

115mm

Bore Length

85mm

Country of Origin

United Kingdom

Product details

Polyurethane Tyre, Pilot Bore Hub Wheel Series PT

Pilot bored hub allows maximum flexibility in application
Solid polyurethane tyre

Stock information temporarily unavailable.

P.O.A.

Revvo Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 2800kg

P.O.A.

Revvo Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 2800kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Revvo

Wheel Diameter

300mm

Wheel Width

75mm

Bore Diameter

30mm

Tyre Type

Solid

Load Capacity

2800kg

Tyre Material

Polyurethane

Hub Material

Cast Iron

Features

Abrasion Resistant, Corrosion Resistant

Hub Bearing Type

Plain Bore

Hub Diameter

115mm

Bore Length

85mm

Country of Origin

United Kingdom

Product details

Polyurethane Tyre, Pilot Bore Hub Wheel Series PT

Pilot bored hub allows maximum flexibility in application
Solid polyurethane tyre