Technical documents
Specifications
Brand
RexelManufacturer Series
Momentum
Model
Momentum X415
Cut Type
Cross Cut
Sheet Capacity
15
Throat Width
223mm
Reverse Function
Yes
Bin Capacity
23L
Also Shreds
Paper Clips, Staples
Plug Type
Type C - Europlug
Depth
279mm
Height
465mm
Width
370mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RexelManufacturer Series
Momentum
Model
Momentum X415
Cut Type
Cross Cut
Sheet Capacity
15
Throat Width
223mm
Reverse Function
Yes
Bin Capacity
23L
Also Shreds
Paper Clips, Staples
Plug Type
Type C - Europlug
Depth
279mm
Height
465mm
Width
370mm
Country of Origin
China