Rexnord Flexible Coupling Flector 3.5in

RS Stock No.: 808-7109Brand: RexnordManufacturers Part No.: OMEGA-ES2-ELEMENT
brand-logo
View all in Flexible Coupling Flectors

Technical documents

Specifications

Brand

Rexnord

Size

3.5in

Coupling Types

Beam Coupling

Torque Rating

21Nm

Misalignment - Angular

Misalignment - Axial

0.188in

Misalignment - Parallel

0.063in

Country of Origin

United States

Product details

Rexnord Omega Elastomer Couplings - Element ES (Long)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on spacer applications.

Features and Benefits

"• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required"

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings

Stock information temporarily unavailable.

P.O.A.

Rexnord Flexible Coupling Flector 3.5in

P.O.A.

Rexnord Flexible Coupling Flector 3.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rexnord

Size

3.5in

Coupling Types

Beam Coupling

Torque Rating

21Nm

Misalignment - Angular

Misalignment - Axial

0.188in

Misalignment - Parallel

0.063in

Country of Origin

United States

Product details

Rexnord Omega Elastomer Couplings - Element ES (Long)

The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on spacer applications.

Features and Benefits

"• Split in half element
• Torsionally soft
• Interchangeable hubs
• Easy installation
• Excellent vibration damping
• High misalignment capacity
• No lubrication required"

Application Information

For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.

Elastomer Couplings