Rexnord Flexible Coupling Flector 129mm

RS Stock No.: 808-7181Brand: RexnordManufacturers Part No.: VIVA-V130-ELEMENT
brand-logo
View all in Flexible Coupling Flectors

Technical documents

Specifications

Brand

Rexnord

Size

129mm

Coupling Types

Beam Coupling

Torque Rating

164Nm

Misalignment - Angular

Misalignment - Axial

5.5mm

Misalignment - Parallel

1.6mm

Country of Origin

United States

Product details

Rexnord Viva Elastomer Coupling

This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.

Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX

Elastomer Couplings

Stock information temporarily unavailable.

P.O.A.

Rexnord Flexible Coupling Flector 129mm

P.O.A.

Rexnord Flexible Coupling Flector 129mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rexnord

Size

129mm

Coupling Types

Beam Coupling

Torque Rating

164Nm

Misalignment - Angular

Misalignment - Axial

5.5mm

Misalignment - Parallel

1.6mm

Country of Origin

United States

Product details

Rexnord Viva Elastomer Coupling

This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.

Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX

Elastomer Couplings