Rextron 1 PS/2 VGA over CATx KVM Extender, 150m

RS Stock No.: 541-5845Brand: Rextron
brand-logo
View all in KVM Extenders

Technical documents

Specifications

Brand

Rextron

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

2

Keyboard/Mouse Connection Type

PS/2

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1024 x 768

Receiver Dimensions

156 x 65 x 20mm

Extension Distance

150m

Transmitter Dimensions

156 x 65 x 20mm

Receiver Depth

65mm

Receiver Height

20mm

Receiver Width

156mm

Transmitter Depth

65mm

Transmitter Height

20mm

Transmitter Width

156mm

Product details

KVM Extender Combination

Smart combination of KVM extender, KVM switch and PC sharer
Connects computer unit and station unit via category 5e TP cable
Remotely locates keyboard, mouse and monitor up to 150m from computer
Supports PS/2 consoles
Adjustable video compression
Allows two users to share a single computer
Compatible with XGA, VGA, & SVGA
Supports standard PS/2 keyboard & mice including Microsoft Intellimouse
156 x 65 x 20mm

Supplied with

Power supply; manual; 1.8m special KVM cable

KVM Extenders

You may be interested in
RS PRO KVM Extender, 70m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Rextron 1 PS/2 VGA over CATx KVM Extender, 150m

P.O.A.

Rextron 1 PS/2 VGA over CATx KVM Extender, 150m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO KVM Extender, 70m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Rextron

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

2

Keyboard/Mouse Connection Type

PS/2

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1024 x 768

Receiver Dimensions

156 x 65 x 20mm

Extension Distance

150m

Transmitter Dimensions

156 x 65 x 20mm

Receiver Depth

65mm

Receiver Height

20mm

Receiver Width

156mm

Transmitter Depth

65mm

Transmitter Height

20mm

Transmitter Width

156mm

Product details

KVM Extender Combination

Smart combination of KVM extender, KVM switch and PC sharer
Connects computer unit and station unit via category 5e TP cable
Remotely locates keyboard, mouse and monitor up to 150m from computer
Supports PS/2 consoles
Adjustable video compression
Allows two users to share a single computer
Compatible with XGA, VGA, & SVGA
Supports standard PS/2 keyboard & mice including Microsoft Intellimouse
156 x 65 x 20mm

Supplied with

Power supply; manual; 1.8m special KVM cable

KVM Extenders

You may be interested in
RS PRO KVM Extender, 70m
P.O.A.Each (ex VAT)