Technical documents
Specifications
Brand
RF SolutionsInternal/External
External
RF Protocols
WiFi
Frequency Range
2.4 GHz
Antenna Physical Form
Stubby
Connector Type
SMA
Mounting Type
Through Hole/Bolted
Antenna Mounting Type
Direct
Gain
0dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Dimensions
7.90 (Dia.) x 28.50mm
Height
28.50mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Series
ANT-24G
Country of Origin
China
Product details
RF Solutions 2.4GHz Antennas, ANT-24G Series
High quality antennae designed for low power short range telemetry systems.
Omni-directional, Rugged High Gain Antenna
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option
2.4GHz Antennas
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RF SolutionsInternal/External
External
RF Protocols
WiFi
Frequency Range
2.4 GHz
Antenna Physical Form
Stubby
Connector Type
SMA
Mounting Type
Through Hole/Bolted
Antenna Mounting Type
Direct
Gain
0dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Dimensions
7.90 (Dia.) x 28.50mm
Height
28.50mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Series
ANT-24G
Country of Origin
China
Product details
RF Solutions 2.4GHz Antennas, ANT-24G Series
High quality antennae designed for low power short range telemetry systems.
Omni-directional, Rugged High Gain Antenna
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option